Part Details for LMK105B7224KV-FR by TAIYO YUDEN
Overview of LMK105B7224KV-FR by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105B7224KV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1642
|
Newark | Cap ,mlcc ,0402,10V ,x7R,0.22Uf10% Rohs Compliant: Yes |Taiyo Yuden LMK105B7224KV-FR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
587-LMK105B7224KV-FRCT-ND
|
DigiKey | CAP CER 0.22UF 10V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76192 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
LMK105B7224KV-FR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: LMK105B7224KV-FR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0052 / $0.0056 | Buy Now |
DISTI #
963-LMK105B7224KV-FR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL105SB7224KF 10V 0.22uF X7R 0402 10 % RoHS: Compliant | 25237 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0062 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 10VDC - X7R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0070 / $0.0087 | Buy Now |
DISTI #
LMK105B7224KV-FR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: LMK105B7224KV-FR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0052 / $0.0056 | Buy Now |
Part Details for LMK105B7224KV-FR
LMK105B7224KV-FR CAD Models
LMK105B7224KV-FR Part Data Attributes:
|
LMK105B7224KV-FR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105B7224KV-FR
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105B7224KV-FR
This table gives cross-reference parts and alternative options found for LMK105B7224KV-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105B7224KV-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KV-FR vs MCASL105SB7224KFNA01 |
MBASL105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KV-FR vs MBASL105SB7224KFNA01 |
0402B224K100NT | CAP,CERAMIC,220NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | LMK105B7224KV-FR vs 0402B224K100NT |
MAASL105SB7224KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KV-FR vs MAASL105SB7224KFCA01 |
MLASL105SB7224KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KV-FR vs MLASL105SB7224KFNB25 |
MMASL105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KV-FR vs MMASL105SB7224KFNA01 |
MMASL105SB7224KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KV-FR vs MMASL105SB7224KFNA18 |
MBASL105SB7224KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7224KV-FR vs MBASL105SB7224KFNA18 |