Part Details for LMK105ABJ474MVHF by TAIYO YUDEN
Overview of LMK105ABJ474MVHF by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105ABJ474MVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1627
|
Newark | Cap ,mlcc ,0402,10V ,x5R,0.47Uf20% Rohs Compliant: Yes |Taiyo Yuden LMK105ABJ474MVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
LMK105ABJ474MVHF-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0087 | Buy Now |
DISTI #
LMK105ABJ474MVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 10V 20% 0402 Paper T/R - Tape and Reel (Alt: LMK105ABJ474MVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0065 / $0.0073 | Buy Now |
DISTI #
963-LMK105ABJ474MVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASL105AB5474MF 10V 0.47uF X5R 0402 20 % RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0054 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 10VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0055 / $0.0091 | Buy Now |
DISTI #
LMK105ABJ474MVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 10V 20% 0402 Paper T/R - Tape and Reel (Alt: LMK105ABJ474MVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0065 / $0.0073 | Buy Now |
Part Details for LMK105ABJ474MVHF
LMK105ABJ474MVHF CAD Models
LMK105ABJ474MVHF Part Data Attributes:
|
LMK105ABJ474MVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105ABJ474MVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105ABJ474MVHF
This table gives cross-reference parts and alternative options found for LMK105ABJ474MVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105ABJ474MVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK105BJ474MV-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ474MVHF vs LMK105BJ474MV-T |
MMASL105AB5474MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ474MVHF vs MMASL105AB5474MFNA18 |
LMK105BJ474MV | CAP,CERAMIC,470NF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | LMK105ABJ474MVHF vs LMK105BJ474MV |
SH15X474M100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | LMK105ABJ474MVHF vs SH15X474M100CT |
MMASL105AB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ474MVHF vs MMASL105AB5474MFNA01 |
MCASL105AB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ474MVHF vs MCASL105AB5474MFNA01 |