-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK063BJ104KP-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7126
|
Newark | Capacitor, Mlcc, X5R, 0.1Uf, 10V, 0201, Reel, Full Reel, Capacitance:0.1Μf, Voltage(Dc):10V, Capa... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0060 | Buy Now |
DISTI #
12T9698
|
Newark | Ceramic Capacitor, 0.1Uf, 10V, X5R, 10%, 0201, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2617 |
|
$0.0120 | Buy Now |
DISTI #
587-2241-1-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0201 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1007675 In Stock |
|
$0.0065 / $0.0800 | Buy Now |
DISTI #
LMK063BJ104KP-F
|
Avnet Americas | Cap Ceramic 0.1uF 10V X5R 10% SMD 0201 85?C Paper T/R - Tape and Reel (Alt: LMK063BJ104KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel |
795000 |
|
$0.0061 / $0.0074 | Buy Now |
DISTI #
04R7126
|
Avnet Americas | Cap Ceramic 0.1uF 10V X5R 10% SMD 0201 85?C Paper T/R - Tape and Reel (Alt: 04R7126) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 6 Days Container: Reel |
30000 Partner Stock |
|
$0.0090 | Buy Now |
DISTI #
12T9698
|
Avnet Americas | Cap Ceramic 0.1uF 10V X5R 10% SMD 0201 85?C Paper T/R - Product that comes on tape, but is not reele... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack |
2617 Partner Stock |
|
$0.0170 / $0.1050 | Buy Now |
DISTI #
963-LMK063BJ104KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL063SB5104KF RPLCMT PN 10V 0.1uF X5R 0201 10% RoHS: Compliant | 807199 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0201 0.1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel |
1275000 Reel |
|
$0.0064 / $0.0070 | Buy Now |
|
Future Electronics | 0201 0.1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel |
75000 Reel |
|
$0.0064 / $0.0070 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 10VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
1980000 In Stock |
|
$0.0063 / $0.0069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK063BJ104KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK063BJ104KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for LMK063BJ104KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK063BJ104KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL03A104KP3NNNC | Samsung Electro-Mechanics | $0.0045 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | LMK063BJ104KP-F vs CL03A104KP3NNNC |
0201ZD104KAT2A | Kyocera AVX Components | $0.0189 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | LMK063BJ104KP-F vs 0201ZD104KAT2A |
CC0201KPX5R6BB104 | YAGEO Corporation | $0.0143 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | LMK063BJ104KP-F vs CC0201KPX5R6BB104 |
NMC0201X5R104K10TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | LMK063BJ104KP-F vs NMC0201X5R104K10TRPF |
C0603X5R1A104K030BC | TDK Corporation | $0.0117 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | LMK063BJ104KP-F vs C0603X5R1A104K030BC |
GRM033R61A104KE15J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | LMK063BJ104KP-F vs GRM033R61A104KE15J |
GRM033R61A104KE84J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | LMK063BJ104KP-F vs GRM033R61A104KE84J |
GRM033R61A104KE84D | Murata Manufacturing Co Ltd | $0.0173 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | LMK063BJ104KP-F vs GRM033R61A104KE84D |
GRM033R61A104KE15D | Murata Manufacturing Co Ltd | $0.0035 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | LMK063BJ104KP-F vs GRM033R61A104KE15D |
CC0201KRX5R6BB104 | YAGEO Corporation | $0.0099 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | LMK063BJ104KP-F vs CC0201KRX5R6BB104 |