-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 1.9-GHz VCO 64-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46311-1-ND
|
DigiKey | IC JITTER CLEANER 64WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
150 In Stock |
|
$13.2692 / $19.7000 | Buy Now |
DISTI #
926-LMK04803BISQNOPB
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 1.9-GHz VCO 64-WQFN -40 to 85 RoHS: Compliant | 513 |
|
$12.9900 / $19.5500 | Buy Now |
|
Bristol Electronics | 1517 |
|
RFQ | ||
|
Rochester Electronics | LMK04803 Low Noise Clock Jitter Cleaner With Dual Cascaded PLLs and Integrated 1.9 GHz VCO RoHS: Compliant Status: Active Min Qty: 1 | 520 |
|
$12.5300 / $14.7400 | Buy Now |
|
Ameya Holding Limited | IC CLOCK DUAL PLL 64WQFN | 15069 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK04803BISQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK04803BISQ/NOPB
Texas Instruments
Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 1.9-GHz VCO 64-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2030 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 20.5 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 590 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for LMK04803BISQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK04803BISQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK04803BISQE | IC 2030 MHz, OTHER CLOCK GENERATOR, QCC64, 9 X 9 MM, 0.80 MM PITCH, LLP-64, Clock Generator | Texas Instruments | LMK04803BISQ/NOPB vs LMK04803BISQE |
LMK04803BISQX/NOPB | Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 1.9-GHz VCO 64-WQFN -40 to 85 | Texas Instruments | LMK04803BISQ/NOPB vs LMK04803BISQX/NOPB |
LMK04803BISQE/NOPB | Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 1.9-GHz VCO 64-WQFN -40 to 85 | Texas Instruments | LMK04803BISQ/NOPB vs LMK04803BISQE/NOPB |