-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low-noise clock jitter cleaner with 6 programmable outputs 64-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44915-1-ND
|
DigiKey | IC CLOCK DUAL PLL 64WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
353 In Stock |
|
$10.0362 / $14.5400 | Buy Now |
DISTI #
2156-LMK04208NKDT-ND
|
DigiKey | IC CLOCK DUAL PLL 64WQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
313 In Stock |
|
$9.9000 | Buy Now |
DISTI #
595-LMK04208NKDT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Ultra low-noise clock jitter cleaner with 6 programmable outputs 64-WQFN -40 to 85 RoHS: Compliant | 475 |
|
$9.5300 / $14.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK04208NKDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK04208NKDT
Texas Instruments
Ultra low-noise clock jitter cleaner with 6 programmable outputs 64-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-64 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-04 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1536 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 20.5 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 535 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for LMK04208NKDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK04208NKDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843S1066DGLFT | TSSOP-8, Reel | Integrated Device Technology Inc | LMK04208NKDT vs 843S1066DGLFT |
AD9524BCPZ | 6 Output, Dual Loop Clock Generator | Analog Devices Inc | LMK04208NKDT vs AD9524BCPZ |
AD9524BCPZ-REEL7 | 6 Output, Dual Loop Clock Generator | Analog Devices Inc | LMK04208NKDT vs AD9524BCPZ-REEL7 |