Part Details for LMK042 B7151MC-W by TAIYO YUDEN
Overview of LMK042 B7151MC-W by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK04208NKDT | Texas Instruments | Ultra Low Noise Clock Jitter Cleaner With 6 Programmable Outputs 64-WQFN -40 to 85 | |
LMK04208NKDR | Texas Instruments | Ultra Low Noise Clock Jitter Cleaner With 6 Programmable Outputs 64-WQFN -40 to 85 | |
LMK04228NKDT | Texas Instruments | Ultra low-noise clock jitter cleaner with dual loop PLLs 64-WQFN -40 to 85 |
Price & Stock for LMK042 B7151MC-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMLMK042B7151MC-W
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 10 V, � 20%, X7R, 01005 [0402 Metric] (Alt: RMLMK042B7151MC-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |