Part Details for LMK04011BISQ/NOPB by National Semiconductor Corporation
Overview of LMK04011BISQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for LMK04011BISQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMK04011BISQ/NOPB-ND
|
DigiKey | IC CLOCK COND 48WQFN Min Qty: 17 Container: Bulk MARKETPLACE PRODUCT |
988 In Stock |
|
$18.1100 | Buy Now |
|
Rochester Electronics | LMK04011 Low-Noise Clock Jitter Cleaner with Cascaded PLLs RoHS: Compliant Status: Active Min Qty: 1 | 988 |
|
$15.5400 / $18.2800 | Buy Now |
Part Details for LMK04011BISQ/NOPB
LMK04011BISQ/NOPB CAD Models
LMK04011BISQ/NOPB Part Data Attributes
|
LMK04011BISQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMK04011BISQ/NOPB
National Semiconductor Corporation
Clock Driver, BICMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |