Part Details for LMK04000BISQE/NOPB by National Semiconductor Corporation
Results Overview of LMK04000BISQE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK04000BISQE/NOPB Information
                            LMK04000BISQE/NOPB by National Semiconductor Corporation is a Clock Driver.
                            Clock Drivers are under the broader part category of Logic Components.
                        
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for LMK04000BISQE/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                87491367
                            
                        
                     
                 | 
                Verical | Clock Generator 0.001MHz to 400MHz-IN 1080MHz-OUT 48-Pin WQFN EP T/R Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 227 | 
                    
  | 
                $19.7000 / $24.6250 | Buy Now | 
| 
                    
                     | 
                Bristol Electronics | 230 | 
                     | 
                RFQ | ||
| 
                    
                     | 
                Rochester Electronics | PLL Based Clock Driver, 4000/14000/40000 Series, 7 True Output(s), 0 Inverted Output(s), BICMOS RoHS: Compliant Status: Active Min Qty: 1 | 460 | 
                    
  | 
                $15.7600 / $19.7000 | Buy Now | 
US Tariff Estimator: LMK04000BISQE/NOPB by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMK04000BISQE/NOPB
LMK04000BISQE/NOPB Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        LMK04000BISQE/NOPB
                                        National Semiconductor Corporation
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            LMK04000BISQE/NOPB
                                            National Semiconductor Corporation
                                            Clock Driver, BICMOS, PQCC48
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
| Package Description | QCCN, LCC48,.27SQ,20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e3 | |
| Max I(ol) | 0.0005 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 |