Logic
LMK03200ISQ/NOPB
Description: Precision 0-delay clock conditioner with integrated VCO 48-WQFN -40 to 85

Overview of LMK03200ISQ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMK03200ISQ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LMK03200ISQ/NOPBCT-ND
DigiKey IC CLOCK COND 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1000
In Stock
  • 1 $19.0400
  • 10 $17.4970
  • 25 $16.7716
  • 100 $14.7772
  • 250 $14.0519
  • 500 $13.1454
  • 1,000 $12.0575
$12.0575 / $19.0400 Buy Now
DISTI # 926-LMK03200ISQ/NOPB
Mouser Electronics Clock Synthesizer / Jitter Cleaner Precision 0-delay clock conditioner with integrated VCO 48-WQFN -40 to 85 RoHS: Compliant 1011
  • 1 $19.0300
  • 10 $17.4800
  • 25 $16.7600
  • 100 $14.7600
  • 250 $14.0400
  • 500 $13.1300
  • 1,000 $12.0400
$12.0400 / $19.0300 Buy Now

CAD Models for LMK03200ISQ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMK03200ISQ/NOPB by Texas Instruments

LMK03200ISQ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
7 X 7 MM, 0.80 MM HEIGHT, GREEN, LLP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
03200
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.0005 A
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.03 ns
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
fmax-Min
1296 MHz
Want to compare parts?
  1. LMK03200ISQ/NOPB
    Texas Instruments
    Precision 0-delay clock conditioner with integrated VCO 48-WQFN -40 to 85
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMK03200ISQ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMK03200ISQ/NOPB by Texas Instruments

  • Please alert me when LMK03200ISQ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMK03200ISQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMK03200ISQ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMK03200ISQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMK03200ISQ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMK03200ISQ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: