Part Details for LMK03000DISQ/NOPB by Texas Instruments
Overview of LMK03000DISQ/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK03000DISQX/NOPB | Texas Instruments | Precision Clock Conditioner with Integrated VCO 48-WQFN -40 to 85 | |
LMK03000DISQE/NOPB | Texas Instruments | Precision Clock Conditioner with Integrated VCO 48-WQFN -40 to 85 | |
LMK03000DISQ/NOPB | Texas Instruments | Precision Clock Conditioner with Integrated VCO 48-WQFN -40 to 85 |
Price & Stock for LMK03000DISQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK03000DISQ/NOPB-ND
|
DigiKey | IC CLOCK COND 48WQFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2021 | Buy Now |
DISTI #
926-LMK03000DISQNOPB
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$10.2900 | Order Now |
Part Details for LMK03000DISQ/NOPB
LMK03000DISQ/NOPB CAD Models
LMK03000DISQ/NOPB Part Data Attributes
|
LMK03000DISQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK03000DISQ/NOPB
Texas Instruments
1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1570 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |