Part Details for LMK03000CISQ/NOPB by National Semiconductor Corporation
Overview of LMK03000CISQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK03000CISQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMK03000 Precision Clock Conditioner with Integrated VCO RoHS: Compliant Status: Active Min Qty: 1 | 2706 |
|
$13.6100 / $16.0100 | Buy Now |
Part Details for LMK03000CISQ/NOPB
LMK03000CISQ/NOPB CAD Models
LMK03000CISQ/NOPB Part Data Attributes:
|
LMK03000CISQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMK03000CISQ/NOPB
National Semiconductor Corporation
IC 400 MHz, OTHER CLOCK GENERATOR, QCC48, LEAD FREE, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 400 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for LMK03000CISQ/NOPB
This table gives cross-reference parts and alternative options found for LMK03000CISQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK03000CISQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK03000CISQX/NOPB | 1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85 | Texas Instruments | LMK03000CISQ/NOPB vs LMK03000CISQX/NOPB |
LMK03000CISQX/NOPB | IC 400 MHz, OTHER CLOCK GENERATOR, QCC48, LEAD FREE, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator | National Semiconductor Corporation | LMK03000CISQ/NOPB vs LMK03000CISQX/NOPB |
LMK03000CISQ | 1296MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | Texas Instruments | LMK03000CISQ/NOPB vs LMK03000CISQ |
LMK03000CISQ/NOPB | 1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85 | Texas Instruments | LMK03000CISQ/NOPB vs LMK03000CISQ/NOPB |
LMK03000CISQX | IC 1296 MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator | National Semiconductor Corporation | LMK03000CISQ/NOPB vs LMK03000CISQX |