-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 800-MHz, precision clock distributor with integrated PLL and 4 LVPECL outputs 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK02002ISQ/NOPBCT-ND
|
DigiKey | IC CLOCK COND 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
232 In Stock |
|
$11.6999 / $16.9400 | Buy Now |
DISTI #
926-LMK02002ISQ/NOPB
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 1 to 800-MHz, precision clock distributor with integrated PLL and 4 LVPECL outputs 48-WQFN -40 to 85 RoHS: Compliant | 104 |
|
$11.6900 / $16.9300 | Buy Now |
|
Bristol Electronics | 385 |
|
RFQ | ||
|
Quest Components | 308 |
|
$10.2144 / $14.3640 | Buy Now | |
|
Rochester Electronics | LMK02002 Precision Clock Distributor with Integrated PLL RoHS: Compliant Status: Active Min Qty: 1 | 2905 |
|
$9.9000 / $11.6500 | Buy Now |
|
Ameya Holding Limited | IC CLOCK CONDITIONER PLL 48-LLP | 3833 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK02002ISQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK02002ISQ/NOPB
Texas Instruments
1 to 800-MHz, precision clock distributor with integrated PLL and 4 LVPECL outputs 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, GREEN, WQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 800 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 800 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |