Part Details for LMK02000ISQ by National Semiconductor Corporation
Overview of LMK02000ISQ by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK02000ISQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMK02000 - Clock Generator, 800MHz, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$4.8300 / $5.6900 | Buy Now |
|
Chip1Cloud | Precision Clock Conditioner with Integrated PLL | 21000 |
|
RFQ | |
|
Sense Electronic Company Limited | WQFN48 | 530 |
|
RFQ |
Part Details for LMK02000ISQ
LMK02000ISQ CAD Models
LMK02000ISQ Part Data Attributes
|
LMK02000ISQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMK02000ISQ
National Semiconductor Corporation
IC 800 MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.8MM HEIGHT, LLP-48, Clock Generator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 7 X 7 MM, 0.8MM HEIGHT, LLP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 800 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Primary Clock/Crystal Frequency-Nom | 800 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for LMK02000ISQ
This table gives cross-reference parts and alternative options found for LMK02000ISQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK02000ISQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK02000ISQ | 800MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.8MM HEIGHT, LLP-48 | Texas Instruments | LMK02000ISQ vs LMK02000ISQ |
LMK02000ISQ/NOPB | 1 to 800-MHz, precision clock distributor with integrated PLL and 3 LVDS / 5 LVPECL outputs 48-WQFN -40 to 85 | Texas Instruments | LMK02000ISQ vs LMK02000ISQ/NOPB |