Part Details for LMK00301SQ by Texas Instruments
Overview of LMK00301SQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK00301SQE/NOPB | Texas Instruments | 3-GHz, 10-Output Differential Fanout Buffer / Level Translator 48-WQFN -40 to 85 | |
LMK00301SQ/NOPB | Texas Instruments | 3-GHz, 10-Output Differential Fanout Buffer / Level Translator 48-WQFN -40 to 85 | |
LMK00301SQX/NOPB | Texas Instruments | 3-GHz, 10-Output Differential Fanout Buffer / Level Translator 48-WQFN -40 to 85 |
Price & Stock for LMK00301SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 3-GHz, 10-Output Differential Fanout Buffer / Level Translator | 24132 |
|
$1.9790 / $2.9680 | Buy Now |
Part Details for LMK00301SQ
LMK00301SQ CAD Models
LMK00301SQ Part Data Attributes
|
LMK00301SQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK00301SQ
Texas Instruments
IC 00301 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 00301 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LMK00301SQ
This table gives cross-reference parts and alternative options found for LMK00301SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK00301SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK00301SQX | IC 00301 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Driver | Texas Instruments | LMK00301SQ vs LMK00301SQX |
LMK00301SQE/NOPB | 3-GHz, 10-output differential fanout buffer / level translator 48-WQFN -40 to 85 | Texas Instruments | LMK00301SQ vs LMK00301SQE/NOPB |