Part Details for LMK00101SQ/NOPB by Texas Instruments
Overview of LMK00101SQ/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK00101SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48593-1-ND
|
DigiKey | IC CLK BUFFER 3:10 200MHZ 32WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1944 In Stock |
|
$4.0888 / $7.8600 | Buy Now |
DISTI #
926-LMK00101SQ/NOPB
|
Mouser Electronics | Clock Buffer Ultra-low Jitter Fan out Bfr/Level Trans RoHS: Compliant | 218 |
|
$4.0800 / $7.0300 | Buy Now |
DISTI #
V72:2272_07287976
|
Arrow Electronics | Clock Fanout Buffer 10-OUT 3-IN 1:10 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2147 Container: Cut Strips | Americas - 462 |
|
$4.1950 / $4.3090 | Buy Now |
DISTI #
64044467
|
Verical | Clock Fanout Buffer 10-OUT 3-IN 1:10 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2147 | Americas - 462 |
|
$4.1950 / $4.3090 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 3:10 200MHZ 32WQFN | 28252 |
|
RFQ | |
DISTI #
C1S746204282124
|
Chip1Stop | Clock Buffers, Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 941 |
|
$3.0600 / $4.2600 | Buy Now |
Part Details for LMK00101SQ/NOPB
LMK00101SQ/NOPB CAD Models
LMK00101SQ/NOPB Part Data Attributes:
|
LMK00101SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK00101SQ/NOPB
Texas Instruments
Ultra-low jitter LVCMOS fanout buffer/level translator with universal input and 10 outputs 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 00101 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 200 MHz |
Alternate Parts for LMK00101SQ/NOPB
This table gives cross-reference parts and alternative options found for LMK00101SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK00101SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK00101SQX/NOPB | Ultra-low jitter LVCMOS fanout buffer/level translator with universal input and 10 outputs 32-WQFN -40 to 85 | Texas Instruments | LMK00101SQ/NOPB vs LMK00101SQX/NOPB |
LMK00101SQX | IC 00101 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32, 5 X 5 MM, 0.80 MM HEIGHT, LLP-32, Clock Driver | Texas Instruments | LMK00101SQ/NOPB vs LMK00101SQX |