Part Details for LMH7220MKX by National Semiconductor Corporation
Overview of LMH7220MKX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMH7220MKX
LMH7220MKX CAD Models
LMH7220MKX Part Data Attributes
|
LMH7220MKX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH7220MKX
National Semiconductor Corporation
IC COMPARATOR, 9500 uV OFFSET-MAX, 3.63 ns RESPONSE TIME, PDSO6, TSOT-6, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 3.63 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 13.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.65 mm |
Alternate Parts for LMH7220MKX
This table gives cross-reference parts and alternative options found for LMH7220MKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH7220MKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH7220MK/NOPB | IC COMPARATOR, 9500 uV OFFSET-MAX, 3.63 ns RESPONSE TIME, PDSO6, LEAD FREE, TSOT-6, Comparator | National Semiconductor Corporation | LMH7220MKX vs LMH7220MK/NOPB |
LMH7220MK | COMPARATOR, 9500uV OFFSET-MAX, 3.63ns RESPONSE TIME, PDSO6, TSOT-6 | Texas Instruments | LMH7220MKX vs LMH7220MK |
LMH7220MK/NOPB | High Speed Comparator with LVDS Output 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMH7220MKX vs LMH7220MK/NOPB |
LMH7220MKX/NOPB | High Speed Comparator with LVDS Output 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMH7220MKX vs LMH7220MKX/NOPB |
LMH7220MK | IC COMPARATOR, 9500 uV OFFSET-MAX, 3.63 ns RESPONSE TIME, PDSO6, TSOT-6, Comparator | National Semiconductor Corporation | LMH7220MKX vs LMH7220MK |