-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Channel, Wideband Video Amplifier 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6722MT/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6722MT/NOPB-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 14TSSOP Min Qty: 282 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1440 | Buy Now |
DISTI #
926-LMH6722MT/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad WB Video Op Amp A 926-LMH6722MTX/NOPB RoHS: Compliant | 165 |
|
$2.9900 / $6.9200 | Buy Now |
DISTI #
J56:1989_00536171
|
Arrow Electronics | Video Amp Quad ±6.25V 12.5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 94 Package Multiple: 94 Lead time: 6 Weeks Date Code: 2137 | Europe - 94 |
|
$2.7790 / $3.8460 | Buy Now |
DISTI #
85990952
|
Verical | Video Amp Quad ±6.25V 12.5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1301 | Americas - 2426 |
|
$3.1500 / $3.4875 | Buy Now |
DISTI #
85998494
|
Verical | Video Amp Quad ±6.25V 12.5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1501 | Americas - 1504 |
|
$3.1500 / $3.4875 | Buy Now |
|
Rochester Electronics | LMH6722 Quad Channel, Wideband Video Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4112 |
|
$2.5200 / $2.9700 | Buy Now |
DISTI #
LMH6722MT/NOPB
|
TME | IC: operational amplifier, 400MHz, Ch: 2, TSSOP14, 8÷12.5VDC, tube Min Qty: 1 | 86 |
|
$4.1300 / $5.7800 | Buy Now |
|
Ameya Holding Limited | TSSOP 14VIDEO QUAD | 37957 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6722MT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6722MT/NOPB
Texas Instruments
Quad Channel, Wideband Video Amplifier 14-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 250 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 48 dB | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1200 V/us | |
Slew Rate-Nom | 1800 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400000 | |
Wideband | YES | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMH6722MT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6722MT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6722MT | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14 | LMH6722MT/NOPB vs LMH6722MT |
LMH6722MTX | Texas Instruments | Check for Price | Quad Wideband Video Op Amp 14-TSSOP -40 to 85 | LMH6722MT/NOPB vs LMH6722MTX |
LMH6722MT | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | LMH6722MT/NOPB vs LMH6722MT |
LMH6722MTX/NOPB | Texas Instruments | $2.1025 | Quad Channel, Wideband Video Amplifier 14-TSSOP -40 to 85 | LMH6722MT/NOPB vs LMH6722MTX/NOPB |
LMH6722MTX/NOPB | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | LMH6722MT/NOPB vs LMH6722MTX/NOPB |
LMH6722MA/NOPB | Texas Instruments | $2.4258 | Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 | LMH6722MT/NOPB vs LMH6722MA/NOPB |
LMH6722MA | Texas Instruments | Check for Price | Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 | LMH6722MT/NOPB vs LMH6722MA |
LMH6722MAX | Texas Instruments | Check for Price | Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 | LMH6722MT/NOPB vs LMH6722MAX |