Part Details for LMH6722MT/NOPB by National Semiconductor Corporation
Results Overview of LMH6722MT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6722MT/NOPB Information
LMH6722MT/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMH6722MT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMH6722 Quad Channel, Wideband Video Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 923 |
|
$2.5200 / $2.9700 | Buy Now |
Part Details for LMH6722MT/NOPB
LMH6722MT/NOPB CAD Models
LMH6722MT/NOPB Part Data Attributes
|
LMH6722MT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6722MT/NOPB
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.91 mm |
Alternate Parts for LMH6722MT/NOPB
This table gives cross-reference parts and alternative options found for LMH6722MT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6722MT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6722MTX/NOPB | Texas Instruments | $2.1025 | Quad Channel, Wideband Video Amplifier 14-TSSOP -40 to 85 | LMH6722MT/NOPB vs LMH6722MTX/NOPB |
LMH6722MT | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14 | LMH6722MT/NOPB vs LMH6722MT |
LMH6722MTX/NOPB | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | LMH6722MT/NOPB vs LMH6722MTX/NOPB |
LMH6722MT | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | LMH6722MT/NOPB vs LMH6722MT |
LMH6722MTX | Texas Instruments | Check for Price | Quad Wideband Video Op Amp 14-TSSOP -40 to 85 | LMH6722MT/NOPB vs LMH6722MTX |
LMH6722MT/NOPB | Texas Instruments | $2.7547 | Quad Channel, Wideband Video Amplifier 14-TSSOP -40 to 85 | LMH6722MT/NOPB vs LMH6722MT/NOPB |
LMH6722MAX/NOPB | Texas Instruments | $2.1025 | Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 | LMH6722MT/NOPB vs LMH6722MAX/NOPB |
LMH6722MA/NOPB | Texas Instruments | $2.4258 | Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 | LMH6722MT/NOPB vs LMH6722MA/NOPB |
LMH6722MA | Texas Instruments | Check for Price | Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 | LMH6722MT/NOPB vs LMH6722MA |
LMH6722MAX | Texas Instruments | Check for Price | Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 | LMH6722MT/NOPB vs LMH6722MAX |