Part Details for LMH6722MA by National Semiconductor Corporation
Results Overview of LMH6722MA by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6722MA Information
LMH6722MA by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMH6722MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6722MA-ND
|
DigiKey | OP AMP, 4 FUNC, 6000UV OFFSET-MA Min Qty: 79 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
188 In Stock |
|
$3.8200 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Rochester Electronics | LMH6722 Quad Channel, Wideband Video Amplifier RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1861 |
|
$3.1200 / $3.6700 | Buy Now |
|
ComSIT USA | SINGLE WIDEBAND VIDEO OP AMP WITH SHUT DOWN Operational Amplifier, 4 Func, 6000uV Offset-Max, 250MHz... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for LMH6722MA
LMH6722MA CAD Models
LMH6722MA Part Data Attributes
|
LMH6722MA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6722MA
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LMH6722MA
This table gives cross-reference parts and alternative options found for LMH6722MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6722MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9305501MCC | Comlinear Corporation | Check for Price | Video Amplifier, 1 Channel(s), 4 Func, CDIP14, CERDIP-14 | LMH6722MA vs 5962-9305501MCC |
CLC415AID | Comlinear Corporation | Check for Price | Video Amplifier, 4 Func, Bipolar, CDIP14, | LMH6722MA vs CLC415AID |
CLC415AID | National Semiconductor Corporation | Check for Price | IC VIDEO AMPLIFIER, CDIP14, Audio/Video Amplifier | LMH6722MA vs CLC415AID |