Datasheets
LMH6714MDC by:

IC,OP-AMP,SINGLE,BIPOLAR,DIE

Part Details for LMH6714MDC by Texas Instruments

Overview of LMH6714MDC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for LMH6714MDC

LMH6714MDC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMH6714MDC Part Data Attributes

LMH6714MDC Texas Instruments
Buy Now Datasheet
Compare Parts:
LMH6714MDC Texas Instruments IC,OP-AMP,SINGLE,BIPOLAR,DIE
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description , DIE OR CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 12 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIE OR CHIP
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 1200 V/us
Supply Current-Max 8 mA
Supply Voltage Limit-Max 6.75 V
Supply Voltage-Nom (Vsup) 5 V
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Wideband YES

Alternate Parts for LMH6714MDC

This table gives cross-reference parts and alternative options found for LMH6714MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6714MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HFA1120Y Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar Harris Semiconductor LMH6714MDC vs HFA1120Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6714MDC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6714MDC by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH6714MDC would you like to use for your alert(s)?
  • Please alert me when LMH6714MDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH6714MDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6714MDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH6714MDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6714MDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6714MDC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: