-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.7 GHz, Ultra Low Distortion, Wideband Op Amp 10-CFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMH6702WGFQMLV-ND
|
DigiKey | 1.7 GHZ, ULTRA LOW DISTORTION, W Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6702WGFQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6702WGFQMLV
Texas Instruments
1.7 GHz, Ultra Low Distortion, Wideband Op Amp 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP10,.4 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 720 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Nom | 48 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.86 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Slew Rate-Nom | 3100 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 1700000 | |
Wideband | YES | |
Width | 6.12 mm |
This table gives cross-reference parts and alternative options found for LMH6702WGFQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6702WGFQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0254602VZA | VIDEO AMPLIFIER | Texas Instruments | LMH6702WGFQMLV vs 5962F0254602VZA |
LMH6702J-QML | 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LMH6702WGFQMLV vs LMH6702J-QML |
5962-0254601VZA | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDSO10, CERAMIC, SOIC-10 | Defense Logistics Agency | LMH6702WGFQMLV vs 5962-0254601VZA |
LMH6702WGFLQMLV | IC VIDEO AMPLIFIER, Audio/Video Amplifier | Texas Instruments | LMH6702WGFQMLV vs LMH6702WGFLQMLV |
LMH6702J-QML/NOPB | 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LMH6702WGFQMLV vs LMH6702J-QML/NOPB |
5962-0254601VZA | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 10-CFP -55 to 125 | Texas Instruments | LMH6702WGFQMLV vs 5962-0254601VZA |
5962F0254601VPX | 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LMH6702WGFQMLV vs 5962F0254601VPX |
LMH6702WG-QMLV | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 10-CFP -55 to 125 | Texas Instruments | LMH6702WGFQMLV vs LMH6702WG-QMLV |
5962F0254602VPA | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 8-CDIP -55 to 125 | Texas Instruments | LMH6702WGFQMLV vs 5962F0254602VPA |
LMH6702WG-QML | 1 CHANNEL, VIDEO AMPLIFIER, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | LMH6702WGFQMLV vs LMH6702WG-QML |