Part Details for LMH6672MDC by National Semiconductor Corporation
Results Overview of LMH6672MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6672MDC Information
LMH6672MDC by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LMH6672MDC
LMH6672MDC CAD Models
LMH6672MDC Part Data Attributes
|
LMH6672MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6672MDC
National Semiconductor Corporation
IC,OP-AMP,DUAL,BIPOLAR,DIE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5500 µV | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Package Equivalence Code | DIE OR CHIP | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Technology | BIPOLAR | |
Voltage Gain-Min | 670 | |
Wideband | YES |