-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6657MG/NOPB | Texas Instruments | 270MHz Single Supply, Single & Dual Operational Amplifiers 5-SC70 -40 to 85 | |
LMH6657MG | Texas Instruments | 270MHz Single Supply, Single & Dual Operational Amplifiers 5-SC70 -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6995
|
Newark | Ic, Op-Amp, 140Mhz, 700V/ Us, Sc-70-5, O, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6657MG/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6400 / $3.4200 | Buy Now |
DISTI #
LMH6657MG/NOPBCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1766 In Stock |
|
$1.3129 / $2.8600 | Buy Now |
DISTI #
926-LMH6657MG/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 270MHz Sgl Supply Sgl & Dual Op Amp RoHS: Compliant | 1035 |
|
$1.2000 / $2.8600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 140MHZ SC70-5 | 11879 |
|
RFQ | |
DISTI #
C1S523900492875
|
Chip1Stop | OP Amp Single Volt Fdbk ±6V/12V 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes | 6000 |
|
$1.1476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6657MG/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6657MG/NOPB
Texas Instruments
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATES WITH 3V TO 12V SINGLE SUPPLY | |
Bandwidth-Nom | 270000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 23 dB | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMH6657MG/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6657MG/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6657MG | 270MHz Single Supply, Single & Dual Operational Amplifiers 5-SC70 -40 to 85 | Texas Instruments | LMH6657MG/NOPB vs LMH6657MG |
LMH6657MGX/NOPB | 270MHz Single Supply, Single & Dual Operational Amplifiers 5-SC70 -40 to 85 | Texas Instruments | LMH6657MG/NOPB vs LMH6657MGX/NOPB |