-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6646MAX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6646MAX/NOPB | Texas Instruments | Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35337-1-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3405 In Stock |
|
$1.4840 / $2.8700 | Buy Now |
DISTI #
926-LMH6646MAX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Channel 2.7V 650uA 55MHz Rail-to A 926-LMH6646MA/NOPB RoHS: Compliant | 4196 |
|
$1.4300 / $2.8700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 7500 |
|
RFQ | |
|
Vyrian | Amplifiers | 9213 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VFB 55MHZ RRO 8SOIC | 2826 |
|
$2.1650 / $3.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6646MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6646MAX/NOPB
Texas Instruments
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.2 µA | |
Bandwidth (3dB)-Nom | 55 MHz | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 22 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 40000 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LMH6646MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6646MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6646MA/NOPB | Texas Instruments | $1.4627 | Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85 | LMH6646MAX/NOPB vs LMH6646MA/NOPB |
LMH6646MAX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | LMH6646MAX/NOPB vs LMH6646MAX/NOPB |
LMH6646MAX | Texas Instruments | Check for Price | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, SOIC-8 | LMH6646MAX/NOPB vs LMH6646MAX |
LMH6646MAX/NOPB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 4000 uV OFFSET-MAX, PDSO8, SOIC-8 | LMH6646MAX/NOPB vs LMH6646MAX/NOPB |
LMH6646MA | Texas Instruments | Check for Price | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, SOIC-8 | LMH6646MAX/NOPB vs LMH6646MA |
LMH6646MA/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | LMH6646MAX/NOPB vs LMH6646MA/NOPB |
The maximum power dissipation of the LMH6646MAX/NOPB is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 57.1°C/W.
Yes, the LMH6646MAX/NOPB is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor or using a series resistor-capacitor (RC) network in the feedback path. Additionally, the datasheet provides guidance on stability analysis and compensation techniques.
To minimize noise and ensure optimal performance, it's recommended to follow good PCB design practices, such as keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. The datasheet provides additional guidance on PCB design considerations.
While the LMH6646MAX/NOPB is an op-amp, it can be used as a comparator in certain applications. However, it's essential to note that the device is not optimized for comparator applications, and its performance may not be as good as a dedicated comparator. Additionally, the datasheet provides guidance on using the device as a comparator.