There are no models available for this part yet.
Overview of LMH6642MF by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6642MF/NOPB | Texas Instruments | Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85 | |
LMH6642MF | Texas Instruments | Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85 | |
LMH6642MFX/NOPB | Texas Instruments | Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85 |
Price & Stock for LMH6642MF by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 31 |
|
RFQ | ||||
Quest Components | VIDEO AMPLIFIER, 1 CHANNEL(S), 1 FUNC, BIPOLAR, PDSO5 | 192 |
|
$2.2200 / $3.6000 | Buy Now | ||
Quest Components | VIDEO AMPLIFIER, 1 CHANNEL(S), 1 FUNC, BIPOLAR, PDSO5 | 24 |
|
$2.4000 / $3.8400 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 467 |
|
$2.5000 / $3.8500 | Buy Now |
CAD Models for LMH6642MF by National Semiconductor Corporation
Part Data Attributes for LMH6642MF by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOT-23, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE WITH 2.7V TO 12.8V SINGLE SUPPLY
|
Bandwidth-Nom
|
130000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.19 mm
|
Supply Voltage-Max (Vsup)
|
6.4 V
|
Supply Voltage-Min (Vsup)
|
1.35 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Alternate Parts for LMH6642MF
This table gives cross-reference parts and alternative options found for LMH6642MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6642MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7131BMDC | IC 1 CHANNEL, VIDEO AMPLIFIER, UUC, DIE, Audio/Video Amplifier | National Semiconductor Corporation | LMH6642MF vs LM7131BMDC |
LMH6642MAX | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LMH6642MF vs LMH6642MAX |
Related Parts for LMH6642MF
-
XE167F96F80LACFXUMA1Microcontrollers
-
LMH6642MFXAudio/Video Amplifiers
-
OPA830IDBVROperational Amplifiers
-
LM2675MX-5.0Switching Regulator or Controllers
-
CS5330A-BSAnalog to Digital Converters
-
ADUM1201BRZ-RL7Other Analog ICs
-
FDD13AN06A0Power Field-Effect Transistors
-
TPIC6B595DWPeripheral Drivers
-
TPS2491DGSPower Management Circuits