There are no models available for this part yet.
Overview of LMH6639MF/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6639MF/NOPB | Texas Instruments | 190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85 | |
LMH6639MFX/NOPB | Texas Instruments | 190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85 | |
LMH6639MF | Texas Instruments | 190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85 |
CAD Models for LMH6639MF/NOPB by National Semiconductor Corporation
Part Data Attributes for LMH6639MF/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
3.25 µA
|
Bias Current-Max (IIB) @25C
|
2.6 µA
|
Common-mode Reject Ratio-Nom
|
95 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Slew Rate-Min
|
120 V/us
|
Slew Rate-Nom
|
200 V/us
|
Supply Current-Max
|
8.5 mA
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
90000
|
Wideband
|
YES
|
Width
|
1.6 mm
|
Alternate Parts for LMH6639MF/NOPB
This table gives cross-reference parts and alternative options found for LMH6639MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6639MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6639MF | IC OP-AMP, 7000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN, Operational Amplifier | National Semiconductor Corporation | LMH6639MF/NOPB vs LMH6639MF |
LMH6639MFX/NOPB | IC OP-AMP, 7000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN, Operational Amplifier | National Semiconductor Corporation | LMH6639MF/NOPB vs LMH6639MFX/NOPB |
Related Parts for LMH6639MF/NOPB
-
LM675TOperational Amplifiers
-
MSP430G2452IPW20RMicrocontrollers
-
ADXL355BEZ-RL7Other Analog ICs
-
MAX1681ESA+Switching Regulator or Controllers
-
AD7863ARZ-10Analog to Digital Converters
-
MAX6463XR29+TPower Management Circuits
-
MAX3218EAP+Line Driver or Receivers
-
TPS77833DRLinear Regulator ICs
-
AD9129BBCZDigital to Analog Converters