Amplifier Circuits
LMH6639MAX/NOPB
Description: 190MHz Rail-to-Rail Output Amplifier with Disable 8-SOIC -40 to 85

Overview of LMH6639MAX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMH6639MAX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-49750-1-ND
DigiKey IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6034
In Stock
  • 1 $1.8300
  • 10 $1.6420
  • 25 $1.5488
  • 100 $1.3196
  • 250 $1.2391
  • 500 $1.0842
  • 1,000 $0.8983
  • 2,500 $0.8364
  • 5,000 $0.8054
  • 12,500 $0.7744
$0.7744 / $1.8300 Buy Now
DISTI # 926-LMH6639MAX/NOPB
Mouser Electronics High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier with Disable 8-SOIC -40 to 85 RoHS: Compliant 1398
  • 1 $1.8100
  • 10 $1.5500
  • 100 $1.3100
  • 250 $1.2300
  • 500 $1.0800
  • 1,000 $0.8860
  • 2,500 $0.7710
  • 5,000 $0.7430
  • 10,000 $0.7140
$0.7140 / $1.8100 Buy Now
Rochester Electronics LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 54450
  • 1 $0.8021
  • 25 $0.7861
  • 100 $0.7540
  • 500 $0.7219
  • 1,000 $0.6818
$0.6818 / $0.8021 Buy Now
Ameya Holding Limited IC OPAMP VFB 90MHZ RRO 8SOIC 2500
RFQ
Perfect Parts Corporation   5600
RFQ

CAD Models for LMH6639MAX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH6639MAX/NOPB by Texas Instruments

LMH6639MAX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
3.25 µA
Bandwidth (3dB)-Nom
63 MHz
Bias Current-Max (IIB) @25C
2.6 µA
Common-mode Reject Ratio-Min
72 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.8 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
120 V/us
Slew Rate-Nom
200 V/us
Supply Current-Max
5.8 mA
Supply Voltage Limit-Max
6.3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
90000
Voltage Gain-Min
5011.872
Wideband
YES
Width
3.9 mm
Want to compare parts?
  1. LMH6639MAX/NOPB
    Texas Instruments
    190MHz Rail-to-Rail Output Amplifier with Disable 8-SOIC -40 to 85
    VS

Alternate Parts for LMH6639MAX/NOPB

This table gives cross-reference parts and alternative options found for LMH6639MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6639MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH6639MA/NOPB 190MHz Rail-to-Rail Output Amplifier with Disable 8-SOIC -40 to 85 Texas Instruments LMH6639MAX/NOPB vs LMH6639MA/NOPB
Part Number Description Manufacturer Compare
LMH6639MA/NOPB 190MHz Rail-to-Rail Output Amplifier with Disable 8-SOIC -40 to 85 Texas Instruments LMH6639MAX/NOPB vs LMH6639MA/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6639MAX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6639MAX/NOPB by Texas Instruments

  • Please alert me when LMH6639MAX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMH6639MAX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6639MAX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMH6639MAX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6639MAX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6639MAX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: