Part Details for LMH6639MA/NOPB by National Semiconductor Corporation
Overview of LMH6639MA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6639MAX/NOPB | Texas Instruments | 190MHz Rail-to-Rail Output Amplifier with Disable 8-SOIC -40 to 85 | |
LMH6639MA/NOPB | Texas Instruments | 190MHz Rail-to-Rail Output Amplifier with Disable 8-SOIC -40 to 85 | |
LMH6639MA | Texas Instruments | 190MHz Rail-to-Rail Output Amplifier with Disable 8-SOIC -40 to 85 |
Price & Stock for LMH6639MA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6639MA/NOPB-ND
|
DigiKey | LMH6639 190MHZ RAIL-TO-RAIL OUTP Min Qty: 260 Container: Bulk MARKETPLACE PRODUCT |
675 In Stock |
|
$1.1500 | Buy Now |
|
Quest Components | OP-AMP, 7000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO8 | 114 |
|
$1.1186 / $1.8643 | Buy Now |
|
Rochester Electronics | LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 42888 |
|
$0.9942 / $1.1700 | Buy Now |
Part Details for LMH6639MA/NOPB
LMH6639MA/NOPB CAD Models
LMH6639MA/NOPB Part Data Attributes
|
LMH6639MA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6639MA/NOPB
National Semiconductor Corporation
IC OP-AMP, 7000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.25 µA | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 120 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 90000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LMH6639MA/NOPB
This table gives cross-reference parts and alternative options found for LMH6639MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6639MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6639MAX/NOPB | IC OP-AMP, 7000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6639MA/NOPB vs LMH6639MAX/NOPB |
LMH6639MA | IC OP-AMP, 7000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6639MA/NOPB vs LMH6639MA |