Part Details for LMH6629SD by Texas Instruments
Overview of LMH6629SD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6629SD/NOPB | Texas Instruments | Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown 8-WSON -40 to 125 | |
LMH6629SDX/NOPB | Texas Instruments | Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown 8-WSON -40 to 125 | |
LMH6629SDE/NOPB | Texas Instruments | Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown 8-WSON -40 to 125 |
Part Details for LMH6629SD
LMH6629SD CAD Models
LMH6629SD Part Data Attributes
|
LMH6629SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6629SD
Texas Instruments
OP-AMP, 700uV OFFSET-MAX, PDSO8, 3 X 3 MM, LLP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 35 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LMH6629SD
This table gives cross-reference parts and alternative options found for LMH6629SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6629SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6629SDE/NOPB | Ultra-low-noise high-speed operational amplifier with shutdown 8-WSON -40 to 125 | Texas Instruments | LMH6629SD vs LMH6629SDE/NOPB |
LMH6629SDE | OP-AMP, 700uV OFFSET-MAX, PDSO8, 3 X 3 MM, LLP-8 | Texas Instruments | LMH6629SD vs LMH6629SDE |
LMH6629SDX | OP-AMP, 700uV OFFSET-MAX, PDSO8, 3 X 3 MM, LLP-8 | Texas Instruments | LMH6629SD vs LMH6629SDX |
LMH6629SD/NOPB | Ultra-low-noise high-speed operational amplifier with shutdown 8-WSON -40 to 125 | Texas Instruments | LMH6629SD vs LMH6629SD/NOPB |