Part Details for LMH6628WG-QML by National Semiconductor Corporation
Overview of LMH6628WG-QML by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6802/BQAJC | Rochester Electronics LLC | Rochester Manufactured 6802, Microprocessor, 40 SB DIP Package, QML spec. |
Part Details for LMH6628WG-QML
LMH6628WG-QML CAD Models
LMH6628WG-QML Part Data Attributes
|
LMH6628WG-QML
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6628WG-QML
National Semiconductor Corporation
IC DUAL OP-AMP, 2600 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP10,.45 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2600 µV | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.33 mm | |
Slew Rate-Min | 300 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 450 | |
Wideband | YES | |
Width | 6.12 mm |
Alternate Parts for LMH6628WG-QML
This table gives cross-reference parts and alternative options found for LMH6628WG-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6628WG-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4104ESA | OP-AMP, 6000uV OFFSET-MAX, 625MHz BAND WIDTH, PDSO8, SOP-8 | Rochester Electronics LLC | LMH6628WG-QML vs MAX4104ESA |
5962-0254501MZA | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, CDSO10, CERAMIC, DFP-10, Operational Amplifier | National Semiconductor Corporation | LMH6628WG-QML vs 5962-0254501MZA |
LMH6624MAX/NOPB | IC OP-AMP, 750 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6628WG-QML vs LMH6624MAX/NOPB |
LMH6609MF/NOPB | IC OP-AMP, 2500 uV OFFSET-MAX, PDSO5, SOT-23, 5-PIN, Operational Amplifier | National Semiconductor Corporation | LMH6628WG-QML vs LMH6609MF/NOPB |
LMH6609MFX | IC OP-AMP, 2500 uV OFFSET-MAX, PDSO5, SOT-23, 5-PIN, Operational Amplifier | National Semiconductor Corporation | LMH6628WG-QML vs LMH6609MFX |
AD9618JR-REEL | OP-AMP, 2200uV OFFSET-MAX, 8000MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LMH6628WG-QML vs AD9618JR-REEL |
LMH6624MA | IC OP-AMP, 750 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6628WG-QML vs LMH6624MA |
MAX4104S | Operational Amplifier, 1 Func, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | LMH6628WG-QML vs MAX4104S |
5962-0254501VPA | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LMH6628WG-QML vs 5962-0254501VPA |
5962-0254501VPX | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LMH6628WG-QML vs 5962-0254501VPX |