Part Details for LMH6626MAX by National Semiconductor Corporation
Results Overview of LMH6626MAX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6626MAX Information
LMH6626MAX by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6626MAX/NOPB | Texas Instruments | Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125 |
Part Details for LMH6626MAX
LMH6626MAX CAD Models
LMH6626MAX Part Data Attributes
|
LMH6626MAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6626MAX
National Semiconductor Corporation
IC DUAL OP-AMP, 750 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85000 | |
Voltage Gain-Min | 2200 | |
Wideband | YES | |
Width | 3.899 mm |
Alternate Parts for LMH6626MAX
This table gives cross-reference parts and alternative options found for LMH6626MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6626MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6626MA | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 750 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | LMH6626MAX vs LMH6626MA |
LMH6626MAX/NOPB | Texas Instruments | $3.0290 | Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125 | LMH6626MAX vs LMH6626MAX/NOPB |
LMH6626MA/NOPB | Texas Instruments | $3.8928 | Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125 | LMH6626MAX vs LMH6626MA/NOPB |