Part Details for LMH6611MKE by National Semiconductor Corporation
Overview of LMH6611MKE by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6611MKE/NOPB | Texas Instruments | Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125 |
Part Details for LMH6611MKE
LMH6611MKE CAD Models
LMH6611MKE Part Data Attributes
|
LMH6611MKE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6611MKE
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, TSOT-23, 6 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATED IN 2.7V TO 11V SINGLE SUPPLY | |
Bandwidth-Nom | 365000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.65 mm |
Alternate Parts for LMH6611MKE
This table gives cross-reference parts and alternative options found for LMH6611MKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6611MKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6611MK/NOPB | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, TSOT-23, 6 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LMH6611MKE vs LMH6611MK/NOPB |
LMH6611MKE | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, TSOT-23, 6 PIN, Audio/Video Amplifier | Texas Instruments | LMH6611MKE vs LMH6611MKE |
LMH6611MKX | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, TSOT-23, 6 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LMH6611MKE vs LMH6611MKX |