-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41441-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-THIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3385 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
926-LMH6611MK/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 6514 |
|
$1.1100 / $2.5300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 135MHZ RRO 6SOT | 100481 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 135MHZ RRO 6SOT / Op Amp Single GP R-R O/P ��5.5V/11V 6-Pin TSOT-23 T/R | 1950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6611MK/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6611MK/NOPB
Texas Instruments
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATED IN 2.7V TO 11V SINGLE SUPPLY | |
Bandwidth-Nom | 365000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3.8 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for LMH6611MK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6611MK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6611MKX | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, TSOT-23, 6 PIN | Texas Instruments | LMH6611MK/NOPB vs LMH6611MKX |
LMH6611MKX | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, TSOT-23, 6 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LMH6611MK/NOPB vs LMH6611MKX |
LMH6611MK | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, TSOT-23, 6 PIN | Texas Instruments | LMH6611MK/NOPB vs LMH6611MK |
LMH6611MK | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, TSOT-23, 6 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LMH6611MK/NOPB vs LMH6611MK |
LMH6611MK/NOPB | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, TSOT-23, 6 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LMH6611MK/NOPB vs LMH6611MK/NOPB |
LMH6611MKE | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, TSOT-23, 6 PIN, Audio/Video Amplifier | Texas Instruments | LMH6611MK/NOPB vs LMH6611MKE |