-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 MHz, 2.4V CMOS Operational Amplifier with Shutdown 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6986
|
Newark | Operational Amplifier, 155Mhz, 275V/ Us,, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6601MG/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3100 / $2.9800 | Buy Now |
DISTI #
LMH6601MG/NOPBCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1046 In Stock |
|
$1.0885 / $2.4700 | Buy Now |
DISTI #
926-LMH6601MG/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 250 MHz, 2.4V CMOS Operational Amplifier with Shutdown 6-SC70 -40 to 85 RoHS: Compliant | 1330 |
|
$1.0700 / $1.9600 | Buy Now |
|
Bristol Electronics | 378 |
|
RFQ | ||
|
Quest Components | 302 |
|
$1.5244 / $3.2960 | Buy Now | |
|
Rochester Electronics | LMH6601 250 MHz, 2.4V CMOS Operational Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$1.0300 / $1.2100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 155MHZ RRO SC70-6 | 401203 |
|
RFQ | |
|
Chip Stock | 735 |
|
RFQ | ||
|
Sense Electronic Company Limited | SC70-6 | 526 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6601MG/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6601MG/NOPB
Texas Instruments
250 MHz, 2.4V CMOS Operational Amplifier with Shutdown 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bandwidth (3dB)-Nom | 73 MHz | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 56 dB | |
Common-mode Reject Ratio-Nom | 68 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000025 µA | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 275 V/us | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 150000 | |
Voltage Gain-Min | 630.957 | |
Wideband | YES | |
Width | 1.25 mm |