Part Details for LMH6570MAX by National Semiconductor Corporation
Overview of LMH6570MAX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6570MAX/NOPB | Texas Instruments | 2:1 High Speed Video Multiplexer 8-SOIC -40 to 85 |
Price & Stock for LMH6570MAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6570MAX-ND
|
DigiKey | VIDEO MULTIPLEXER, 1 FUNC, 4 CHA Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1525 In Stock |
|
$3.6100 | Buy Now |
|
Rochester Electronics | LMH6570 - Video Multiplexer, 1 Func, 4 Channel, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1525 |
|
$2.9500 / $3.4700 | Buy Now |
Part Details for LMH6570MAX
LMH6570MAX CAD Models
LMH6570MAX Part Data Attributes
|
LMH6570MAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6570MAX
National Semiconductor Corporation
IC 4-CHANNEL, VIDEO MULTIPLEXER, PDSO8, SOIC-8, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -3.3 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMH6570MAX
This table gives cross-reference parts and alternative options found for LMH6570MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6570MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6570MAX | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO8, SOIC-8 | Texas Instruments | LMH6570MAX vs LMH6570MAX |
LMH6570MAX/NOPB | 500MHz high-speed op amp with 2:1 high speed-multiplexer 8-SOIC -40 to 85 | Texas Instruments | LMH6570MAX vs LMH6570MAX/NOPB |
LMH6570MAX | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO8, SOIC-8 | Rochester Electronics LLC | LMH6570MAX vs LMH6570MAX |
LMH6570MAX/NOPB | IC 4-CHANNEL, VIDEO MULTIPLEXER, PDSO8, SOIC-8, Multiplexer or Switch | National Semiconductor Corporation | LMH6570MAX vs LMH6570MAX/NOPB |
LMH6570MA | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO8, SOIC-8 | Texas Instruments | LMH6570MAX vs LMH6570MA |
LMH6570MA/NOPB | 500MHz high-speed op amp with 2:1 high speed-multiplexer 8-SOIC -40 to 85 | Texas Instruments | LMH6570MAX vs LMH6570MA/NOPB |