Part Details for LMH6554LE by National Semiconductor Corporation
Overview of LMH6554LE by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMH6554LE
LMH6554LE CAD Models
LMH6554LE Part Data Attributes:
|
LMH6554LE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6554LE
National Semiconductor Corporation
IC OP-AMP, QCC14, LLP-14, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | VQCCN, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 70 dB | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 6200 V/us | |
Supply Voltage Limit-Max | 5.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm |
Alternate Parts for LMH6554LE
This table gives cross-reference parts and alternative options found for LMH6554LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6554LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6554LEX | IC OP-AMP, QCC14, LLP-14, Operational Amplifier | National Semiconductor Corporation | LMH6554LE vs LMH6554LEX |
LMH6554LEX | OP-AMP, QCC14, LLP-14 | Texas Instruments | LMH6554LE vs LMH6554LEX |
LMH6554LEEX | OP-AMP, 1800MHz BAND WIDTH, QCC14, LLP-14 | Texas Instruments | LMH6554LE vs LMH6554LEEX |
LMH6554LEX/NOPB | 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125 | Texas Instruments | LMH6554LE vs LMH6554LEX/NOPB |
LMH6554LE | IC OP-AMP, QCC14, LLP-14, Operational Amplifier | Texas Instruments | LMH6554LE vs LMH6554LE |