Datasheets
LMH6550MAX/NOPB by:

400MHz, Differential, High Speed Op Amps 8-SOIC -40 to 85

Part Details for LMH6550MAX/NOPB by Texas Instruments

Overview of LMH6550MAX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics

Price & Stock for LMH6550MAX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-LMH6550MAX/NOPBCT-ND
DigiKey IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2314
In Stock
  • 1 $6.1600
  • 10 $5.5310
  • 25 $5.2292
  • 100 $4.5318
  • 250 $4.2994
  • 500 $3.8579
  • 1,000 $3.2536
  • 2,500 $3.0909
$3.0909 / $6.1600 Buy Now
DISTI # 926-LMH6550MAX/NOPB
Mouser Electronics Operational Amplifiers - Op Amps 400MHz, Differential, High Speed Op Amps 8-SOIC -40 to 85 RoHS: Compliant 2395
  • 1 $6.1600
  • 10 $5.2300
  • 100 $4.5400
  • 250 $4.3000
  • 500 $3.8600
  • 1,000 $3.2600
  • 2,500 $3.0900
$3.0900 / $6.1600 Buy Now
Ameya Holding Limited IC OPAMP VFB 400MHZ 8SOIC 17519
RFQ
Chip1Cloud IC OPAMP VFB 400MHZ 8SOIC 11700
RFQ

Part Details for LMH6550MAX/NOPB

LMH6550MAX/NOPB CAD Models

LMH6550MAX/NOPB Part Data Attributes

LMH6550MAX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LMH6550MAX/NOPB Texas Instruments 400MHz, Differential, High Speed Op Amps 8-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 16 µA
Bandwidth (3dB)-Nom 320 MHz
Bias Current-Max (IIB) @25C 16 µA
Common-mode Reject Ratio-Min 72 dB
Common-mode Reject Ratio-Nom 82 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.902 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.753 mm
Slew Rate-Min 2000 V/us
Slew Rate-Nom 3000 V/us
Supply Current-Max 24 mA
Supply Voltage Limit-Max 6.6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 400000
Wideband YES
Width 3.899 mm

Alternate Parts for LMH6550MAX/NOPB

This table gives cross-reference parts and alternative options found for LMH6550MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6550MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMH6550MA 400MHz, Differential, High Speed Op Amps 8-SOIC -40 to 85 Texas Instruments LMH6550MAX/NOPB vs LMH6550MA
Part Number Description Manufacturer Compare
LMH6550MA 400MHz, Differential, High Speed Op Amps 8-SOIC -40 to 85 Texas Instruments LMH6550MAX/NOPB vs LMH6550MA

LMH6550MAX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6550MAX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6550MAX/NOPB by Texas Instruments

  • Please alert me when LMH6550MAX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMH6550MAX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6550MAX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMH6550MAX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6550MAX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6550MAX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: