-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400MHz, Differential, High Speed Op Amps 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85996260
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 1501 | Americas - 21090 |
|
$6.4125 / $7.4000 | Buy Now |
DISTI #
85988908
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 1201 | Americas - 17379 |
|
$6.4125 / $7.4000 | Buy Now |
|
Rochester Electronics | LMH6550 400MHz, Differential, High Speed Op Amps RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 38469 |
|
$5.1300 / $6.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6550MA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6550MA
Texas Instruments
400MHz, Differential, High Speed Op Amps 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 16 µA | |
Bandwidth (3dB)-Nom | 320 MHz | |
Bias Current-Max (IIB) @25C | 16 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Min | 2000 V/us | |
Slew Rate-Nom | 3000 V/us | |
Supply Current-Max | 24 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 400000 | |
Wideband | YES | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LMH6550MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6550MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6550MAX | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, PDSO8, SOIC-8 | LMH6550MA vs LMH6550MAX |
LMH6550MA/NOPB | Texas Instruments | $3.3796 | 400MHz, Differential, High Speed Op Amps 8-SOIC -40 to 85 | LMH6550MA vs LMH6550MA/NOPB |
LMH6550MAX/NOPB | Texas Instruments | $2.4332 | 400MHz, Differential, High Speed Op Amps 8-SOIC -40 to 85 | LMH6550MA vs LMH6550MAX/NOPB |