Part Details for LMH6521 by National Semiconductor Corporation
Overview of LMH6521 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMH6521
LMH6521 CAD Models
Resources and Additional Insights for LMH6521
Reference Designs related to LMH6521
-
Wideband RF-to-Digital Complex Receiver-Feedback Signal Chain
This is a wideband complex-receiver reference design and evaluation platform that is ideally suited for use as a feedback receiver for transmitter digital predistortion. The EVM signal chain is ideal for high intermediate-frequency (IF) complex-feedback applications and contains a complex demodulator: TI’s LMH6521 dual-channel DVGA and ADS5402 12-bit 800-MSPS dual-channel ADC. By modifying the onboard filter components: the signal chain is configurable for a variety of frequency plans. The EVM also includes TI’s LMK04808 dual-PLL clock jitter cleaner and generator to provide an onboard low-noise clocking solution. The LMH6521 DVGA gain is controlled through the GUI or alternatively through the high speed connector with an FPGA.
-
Equalization Optimization of a JESD204B Serial Link Reference Design
Employing equalization techniques is an effective way of compensating for channel loss in JESD204B high speed serial interfaces for data converters. This reference design features the ADC16DX370: a dual 16-bit: 370 MSPS analog-to-digital converter (ADC) that utilizes de-emphasis equalization to prepare the 7.4 Gbps serial data for transmission. Configuration allows a user to optimize the de-emphasis setting (DEM) and output voltage swing setting (VOD) of the output driver to inversely match the characteristics of the channel. Experiments demonstrate the reception of a clean data eye over 20” of FR-4 material at the full data rate.
-
TIDA-01235 汽车类高温传感器 (HTS) 参考设计
TIDA-01235 参考设计的主要目的是提供一种高密度、低成本、高精度的热电偶模拟前端。设计中包含的保护策略可保护模拟前端不受耦合瞬态影响。此设计满足汽车尾气温度传感器的要求。
-
TIDA-01450 效率达 92.5% 的 5V、1A、具有成本效益的双层 TO-220 LDO 更换参考设计
此参考设计展示了一款解决方案尺寸较小的高效率、低 EMI 直流/直流模块,可用于替代主要家电中的 LDO。使用直流/直流模块替代 LDO 可以显著提高系统效率,不仅能减小解决方案尺寸并节省 BOM 成本,而且还无需使用散热器。此模块占用空间与 TO-220 封装相同,并且与 TO-220 LDO(如 UA7805)引脚到引脚兼容,便于快速评估和缩短产品上市时间。TPS561201 电源转换器可在满载、低负载和待机状态下增加输出电流并降低功耗。此模块大小与 TO-220 封装相同,引脚与 TO-220 LDO 兼容,便于快速评估和缩短产品上市时间。
-
PMP10543 面向工业应用的薄型四路输出隔离式 Fly-Buck 电源
The PMP10543 reference design is a low profile quad output isolated Fly-Buck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates four isolated outputs of ±5V, ±12V, 75mA each.&nb
- TIPD167 用于电力自动化并支持相位补偿的 8 通道多路复用数据采集系统参考设计
-
Dual-Wideband RF-to-Digital Receiver Design
The TSW1265EVM is an example design of a wideband RF to digital dual receiver solution capable of digitizing up to 125MHz of spectrum. The system provides a reference on how to use the ADS4249: LMH6521: LMK0480x: and a dual mixer to achieve this. This reference EVEM coupled with a capture card such as the TSW1400 can be used to capture and analyze narrow band and wideband signals. Instructions are provided on how to change the LO and IF frequencies for different application needs. The TIDA-00073 was implemented with hardware from the TSW1265EVM.
-
700-2700 MHz Dual-Channel Receiver with 16-Bit ADC and 100 MHz IF Bandwidth Reference Design
The increasing demand on wireless networks to provide faster data links to customers has driven transceiver hardware to increasingly demanding performance with enough bandwidth to support the largest standardized multi-carrier frequency bands (with band aggregation in some cases) and enough receiver sensitivity and dynamic range to function in the presence of the strong blocking signals common in busy environments. This reference design describes a radio frequency (RF) receiver reference design with 16-bit sampler that achieves more than 100 MHz of bandwidth including a down-converting mixer: digital variable gain amplifier (DVGA): high speed pipelined analog-to-digital converter (ADC): local oscillator (LO) RF synthesizer and jitter-cleaning clock generator.
1 - 5 of 8 reference designs