Signal Circuits
LMH6503MA
Description: Wideband, Low Power, Linear Variable Gain Amplifier 14-SOIC -40 to 85

Overview of LMH6503MA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LMH6503MAX/NOPB Texas Instruments Wideband, Low Power, Linear Variable Gain Amplifier 14-SOIC -40 to 85
LMH6503MA/NOPB Texas Instruments Wideband, Low Power, Linear Variable Gain Amplifier 14-SOIC -40 to 85

Price & Stock for LMH6503MA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMH6503MA-ND
DigiKey IC VARIABLE GAIN 1 CIRC 14SOIC Min Qty: 55 Lead time: 32 Weeks Container: Tube Limited Supply - Call
  • 55 $8.0696
$8.0696 Buy Now

CAD Models for LMH6503MA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH6503MA by Texas Instruments

LMH6503MA
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.6235 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.753 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
Want to compare parts?
  1. LMH6503MA
    Texas Instruments
    Wideband, Low Power, Linear Variable Gain Amplifier 14-SOIC -40 to 85
    VS

Alternate Parts for LMH6503MA

This table gives cross-reference parts and alternative options found for LMH6503MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6503MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH6503MAX/NOPB Wideband, Low Power, Linear Variable Gain Amplifier 14-SOIC -40 to 85 Texas Instruments LMH6503MA vs LMH6503MAX/NOPB
Part Number Description Manufacturer Compare
LMH6503MAX/NOPB Wideband, Low Power, Linear Variable Gain Amplifier 14-SOIC -40 to 85 Texas Instruments LMH6503MA vs LMH6503MAX/NOPB

Related Parts for LMH6503MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6503MA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6503MA by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH6503MA would you like to use for your alert(s)?
  • Please alert me when LMH6503MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH6503MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6503MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH6503MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6503MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6503MA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: