-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 GHz ultra wideband digital variable gain amplifier 16-UQFN-HR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2846
|
Newark | Prog Gain Amp, 4.5Ghz, Uqfn-16, No. Of Channels:1Channels, No. Of Amplifiers:1 Amplifier, Bandwidth:4.5Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Range:4V To 5.5V, Amplifier Case Style:Uqfn, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6401IRMZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 205 |
|
$23.6800 / $30.1300 | Buy Now |
DISTI #
296-42273-1-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 16UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
291 In Stock |
|
$15.7593 / $22.7600 | Buy Now |
DISTI #
595-LMH6401IRMZT
|
Mouser Electronics | Differential Amplifiers 5Ghz Ultra Wideband Dig Var Gain Amp RoHS: Compliant | 961 |
|
$16.9200 / $22.5200 | Buy Now |
|
Rochester Electronics | LMH6401 4.5 GHz ultra wideband digital variable gain amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$14.3300 / $16.8600 | Buy Now |
|
Ameya Holding Limited | IC RF AMP 0HZ-4.5GHZ 16UQFN | 6405 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6401IRMZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6401IRMZT
Texas Instruments
4.5 GHz ultra wideband digital variable gain amplifier 16-UQFN-HR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, UQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
Gain | 26 dB | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |