-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-GHz Ultra wideband fully differential amplifier 14-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6118
|
Newark | Diff Amp, 6.2Ghz, 17.5Kv/Us, Uqfn-14, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:-, Gain Db Max:-, Bandwidth:6.2Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Uqfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH5401IRMST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11 |
|
$21.7700 / $25.4500 | Buy Now |
DISTI #
296-38513-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 14UQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
979 In Stock |
|
$11.9928 / $17.3700 | Buy Now |
DISTI #
595-LMH5401IRMST
|
Mouser Electronics | RF Amplifier 8GHz 14-UQFN -40 to 85 RoHS: Compliant | 2657 |
|
$11.9900 / $17.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$6.9750 / $9.3000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, BICMOS | 725 |
|
$8.9925 / $17.9850 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, BICMOS | 7 |
|
$9.3000 / $12.4000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, BICMOS | 20 |
|
$16.6361 / $20.2331 | Buy Now |
|
Ameya Holding Limited | IC OPAMP FDA 5GHZ 14UQFN | 83716 |
|
RFQ | |
|
Win Source Electronics | 8-GHz, Low-Noise, Low-Power, Fully-Differential Amplifier | 23750 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH5401IRMST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH5401IRMST
Texas Instruments
8-GHz Ultra wideband fully differential amplifier 14-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 60 µA | |
Bandwidth (3dB)-Nom | 4400 MHz | |
Bias Current-Max (IIB) @25C | 60 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 10 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 17500 V/us | |
Supply Current-Max | 62 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000000 | |
Wideband | YES | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for LMH5401IRMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH5401IRMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6409CUDB#TRPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LMH5401IRMST vs LTC6409CUDB#TRPBF |
LTC6409IUDB#TRPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LMH5401IRMST vs LTC6409IUDB#TRPBF |
LTC6409HUDB#TRPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LMH5401IRMST vs LTC6409HUDB#TRPBF |
LTC6409HUDB#TRPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LMH5401IRMST vs LTC6409HUDB#TRPBF |
LTC6409IUDB#TRPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LMH5401IRMST vs LTC6409IUDB#TRPBF |
LTC6409CUDB#TRMPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LMH5401IRMST vs LTC6409CUDB#TRMPBF |
LTC6409HUDB#TRMPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LMH5401IRMST vs LTC6409HUDB#TRMPBF |
LTC6409HUDB#TRMPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LMH5401IRMST vs LTC6409HUDB#TRMPBF |
LTC6409CUDB#TRMPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LMH5401IRMST vs LTC6409CUDB#TRMPBF |
LTC6409CUDB#PBF | 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver | Analog Devices Inc | LMH5401IRMST vs LTC6409CUDB#PBF |