-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-GHz, Ultra-Wideband, Fully Differential Amplifier 14-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2842
|
Newark | Diff Amp, 7Ghz, 18Kv/Us, Uqfn-14, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:-, Gain Db Max:16.6Db, Bandwidth:7Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Uqfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH3401IRMST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$20.4900 / $24.6400 | Buy Now |
DISTI #
296-38535-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 14UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
820 In Stock |
|
$13.6931 / $19.8300 | Buy Now |
DISTI #
595-LMH3401IRMST
|
Mouser Electronics | Differential Amplifiers 7GHz,Ultra-WB, Fully Diff Amp RoHS: Compliant | 476 |
|
$13.6900 / $18.7100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP 7GHZ RRO 14UQFN | 81059 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH3401IRMST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH3401IRMST
Texas Instruments
7-GHz, Ultra-Wideband, Fully Differential Amplifier 14-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 7000 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3200 µV | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -2.75 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 18000 V/us | |
Supply Current-Max | 62 mA | |
Supply Voltage Limit-Max | 2.75 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000000 | |
Voltage Gain-Min | 5.888 | |
Wideband | YES | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for LMH3401IRMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH3401IRMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH3401IRMSR | 7-GHz, Ultra-Wideband, Fully Differential Amplifier 14-UQFN -40 to 85 | Texas Instruments | LMH3401IRMST vs LMH3401IRMSR |