-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully-Differential, Dual, 1.1 GHz Digital Variable Gain Amplifier 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMH2832IRHATCT-ND
|
DigiKey | IC RF AMP 1.1GHZ 40VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
546 In Stock |
|
$14.1764 / $20.4800 | Buy Now |
DISTI #
595-LMH2832IRHAT
|
Mouser Electronics | RF Amplifier 1.1GHz, Dual Gain Amp RoHS: Compliant | 394 |
|
$14.1700 / $20.4200 | Buy Now |
|
Ameya Holding Limited | 4814 |
|
RFQ | ||
|
Chip1Cloud | IC DVGA 1.1GHZ 40VQFN / RF Amp Dual VGA 1.1GHz 5.25V 40-Pin VQFN EP T/R | 4100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH2832IRHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH2832IRHAT
Texas Instruments
Fully-Differential, Dual, 1.1 GHz Digital Variable Gain Amplifier 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 1140 MHz | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | YES | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 108 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100000 | |
Voltage Gain-Max | 31.6227766 | |
Voltage Gain-Min | 2.818 | |
Wideband | YES | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LMH2832IRHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH2832IRHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH2832IRHAR | Fully-Differential, Dual, 1.1 GHz Digital Variable Gain Amplifier 40-VQFN -40 to 85 | Texas Instruments | LMH2832IRHAT vs LMH2832IRHAR |