-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-rate video clock generator with Genlock 32-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH1982SQ/NOPB-ND
|
DigiKey | IC VIDEO CLOCK GENERATOR 32WQFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.7664 | Buy Now |
DISTI #
926-LMH1982SQ/NOPB
|
Mouser Electronics | Clock Generators & Support Products Multi-rate video clock generator with Genlock 32-WQFN 0 to 70 RoHS: Compliant | 0 |
|
$20.7200 | Order Now |
|
Rochester Electronics | LMH1982 Multi-Rate Video Clock Generator with Genlock RoHS: Compliant Status: Active Min Qty: 1 | 3830 |
|
$19.6100 / $23.0700 | Buy Now |
|
Ameya Holding Limited | IC CLK GEN MULTI RATE VID 32-LLP | 2860 |
|
RFQ | |
|
Win Source Electronics | Multi-Rate Video Clock Generator with Genlock | 7800 |
|
$16.0150 / $24.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH1982SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH1982SQ/NOPB
Texas Instruments
Multi-rate video clock generator with Genlock 32-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
Family | 1982 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 70 mA | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 148.5 MHz |
This table gives cross-reference parts and alternative options found for LMH1982SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH1982SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH1982SQE | IC 1982 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32, LLP-32, Clock Driver | National Semiconductor Corporation | LMH1982SQ/NOPB vs LMH1982SQE |
LMH1982SQX | IC 1982 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32, LLP-32, Clock Driver | National Semiconductor Corporation | LMH1982SQ/NOPB vs LMH1982SQX |
LMH1982SQ | 1982 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32, LLP-32 | Texas Instruments | LMH1982SQ/NOPB vs LMH1982SQ |
LMH1982SQX | 1982 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32, LLP-32 | Texas Instruments | LMH1982SQ/NOPB vs LMH1982SQX |
LMH1982SQE/NOPB | Multi-rate video clock generator with Genlock 32-WQFN 0 to 70 | Texas Instruments | LMH1982SQ/NOPB vs LMH1982SQE/NOPB |