Part Details for LMH0366SQ/NOPB by Texas Instruments
Overview of LMH0366SQ/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMH0366SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMH0366SQ/NOPBCT-ND
|
DigiKey | IC VIDEO RECLOCKER 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
999 In Stock |
|
$25.6193 / $38.0300 | Buy Now |
DISTI #
926-LMH0366SQ/NOPB
|
Mouser Electronics | Video ICs 3 Gbps HD/SD SDI Low Pwr Reclocker RoHS: Compliant | 627 |
|
$25.6100 / $38.0300 | Buy Now |
|
Ameya Holding Limited | IC RECLOCKER 3GBPS HD/SD 24WQFN | 24286 |
|
RFQ |