Datasheets
LMH0346SQ by:

IC SPECIALTY CONSUMER CIRCUIT, QCC24, 5 X 4 MM, LLP-24, Consumer IC:Other

Part Details for LMH0346SQ by National Semiconductor Corporation

Overview of LMH0346SQ by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Part Details for LMH0346SQ

LMH0346SQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMH0346SQ Part Data Attributes

LMH0346SQ National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMH0346SQ National Semiconductor Corporation IC SPECIALTY CONSUMER CIRCUIT, QCC24, 5 X 4 MM, LLP-24, Consumer IC:Other
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description 5 X 4 MM, LLP-24
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-XQCC-N24
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC24,.16X.2,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max 126 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm

Alternate Parts for LMH0346SQ

This table gives cross-reference parts and alternative options found for LMH0346SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0346SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMH0346SQ/NOPB 3G HD/SD SDI reclocker with dual differential outputs 24-WQFN -40 to 85 Texas Instruments LMH0346SQ vs LMH0346SQ/NOPB

LMH0346SQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH0346SQ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH0346SQ by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LMH0346SQ would you like to use for your alert(s)?
  • Please alert me when LMH0346SQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH0346SQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH0346SQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH0346SQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH0346SQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH0346SQ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: