Part Details for LMH020-1250-30G9-30000TW by Cree, Inc.
Overview of LMH020-1250-30G9-30000TW by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0202MT/NOPB | Texas Instruments | LMH0202 SMPTE 292M / 259M Serial Digital Cable Driver 16-TSSOP 0 to 70 | |
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for LMH020-1250-30G9-30000TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T2865
|
Newark | Led Mod W/ Driver, Warm White, 1250Lm, Light Source:Led, Input Power:15.5W, Input Voltage:29Vdc, Light Color:Warm White, Color Temperature Typ:3000K, Ceiling Hole Dia:88.2Mm, Product Range:Lmh2 Series, Cct:3000K, Led Color:Warm Whiterohs Compliant: Yes |Cree Led LMH020-1250-30G9-30000TW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |