-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SD SDI Reclocker with 4:1 Input Multiplexer 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH0036SQE/NOPBCT-ND
|
DigiKey | IC VIDEO RECLOCKER 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7236 / $24.7900 | Buy Now |
DISTI #
926-LMH0036SQE/NOPB
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers SD SDI Reclocker with 4:1 Input Multiplexer 48-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$18.5600 | Order Now |
|
Rochester Electronics | LMH0036 SD SDI Reclocker with 4:1 Input Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 4664 |
|
$15.7600 / $18.5400 | Buy Now |
|
Ameya Holding Limited | IC RECLOCKER SD 4:1 MUX 48LLP | 3725 |
|
RFQ | |
|
Chip1Cloud | SD SDI Reclocker with 4:1 Input Multiplexer | 7300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0036SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0036SQE/NOPB
Texas Instruments
SD SDI Reclocker with 4:1 Input Multiplexer 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |