Part Details for LMH0034MA by National Semiconductor Corporation
Overview of LMH0034MA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMH0034MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH0034MA-ND
|
DigiKey | LINE EQUALIZER, PDSO16 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$20.2400 | Buy Now |
|
Rochester Electronics | LMH0034 LMH0034 SMPTE 292M / 259M Adaptive Cable Equalizer RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5182 |
|
$17.3700 / $20.4300 | Buy Now |
Part Details for LMH0034MA
LMH0034MA CAD Models
LMH0034MA Part Data Attributes:
|
LMH0034MA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH0034MA
National Semiconductor Corporation
IC TELECOM-LINE EQUALIZER, PDSO16, SOIC-16, Analog Transmission Interface
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 0.077 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMH0034MA
This table gives cross-reference parts and alternative options found for LMH0034MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0034MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0034MAX/NOPB | SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85 | Texas Instruments | LMH0034MA vs LMH0034MAX/NOPB |
LMH0034MA/NOPB | SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85 | Texas Instruments | LMH0034MA vs LMH0034MA/NOPB |
LMH0034MAX | TELECOM-LINE EQUALIZER, PDSO16, SOIC-16 | Texas Instruments | LMH0034MA vs LMH0034MAX |